| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36757-0141 |
| Color: | Natural |
| Series: | 36757 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 4.27 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0367570141 |
| SKU: | MOL36757-0141 |
36757-0141
| Heilind Number: | MOL36757-0141 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36757-0141 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector Header with Socket Terminal, Vertical, 2 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Natural, Lead-Free, Glow Wire Capable with CTI of 325V
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our MLX 36757 series Straight Pin Header, designed for reliable power transmission in industrial applications. Featuring a natural color and a rugged nylon construction, this connector ensures durability in harsh environments. With a 20 A amperage rating and 600 V voltage capacity, it guarantees efficient performance, while the tin contact plating offers excellent conductivity. The 6.35 mm pitch and through-hole termination method make installation easy, and the vertical orientation with keying provides secure mating. Certified by CSA and UL for quality assurance, this connector is suitable for a wide range of electronic systems. From wire-to-board connections to PCB assemblies, trust our MLX 36757 series for seamless integration and long-lasting functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

