| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36757-0144 |
| Color: | Natural |
| Series: | 36757 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 4.27 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0367570144 |
| SKU: | MOL36757-0144 |
36757-0144
| Heilind Number: | MOL36757-0144 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36757-0144 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector Header with Socket Terminal, Vertical, 6 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Natural, Lead-Free, Glow-Wire Capable with CTI of 325V
More >>Specifications
Detailed Description
Enhance your electronic connections with our MLX Series 36757 Straight Nylon Connector. Designed for secure through-hole termination, this connector features six contacts in two rows, allowing for efficient power transmission at amperages of up to 20A. With a pitch of 6.35mm and a voltage rating of 600V, it ensures reliable performance in a wide range of applications. The vertical orientation and keying mechanism provide easy and accurate mating, while the UL and CSA certifications guarantee compliance with industry standards. Its operating temperature range of -55 to 105°C, along with its Wave soldering capability, make it suitable for diverse environments. Trust in the quality and durability of this connector for seamless wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | 510366 - Retraction of PCN 510072. this retraction is to cancel PCN# 510072 which was raised manufacturing location change / addition for resin manufacturing under supplier change. | Download | |||
| 08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

