36759-0067

Heilind Number:MOL36759-0067
Manufacturer:Molex
Manufacturer Number:36759-0067
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 15 Circuits, Lead-Free, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 36759-0067
Color:Black
Series:43255 - MLX
Amperage:20 A, 9 A
Connector Type:MLX
Number of Contacts:15
Number of Rows:3
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:6.35 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:4.3 mm
Contact Mating Area Plating:Tin
Number of Contacts Loaded:15
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:6.35 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0367590067
SKU:MOL36759-0067

Detailed Description

Easily connect and power your devices with this black MLX series connector. Featuring a 20A/9A amperage capacity, it ensures reliable performance. With 15 contacts spread across 3 rows, it provides ample connectivity options. The through-hole termination method and phosphor bronze contact material guarantee secure and durable connections. Operating at up to 600V, it is suitable for various applications. Made of sturdy nylon and designed for vertical orientation, it offers versatility in installation. Keying, PCB locator, and retention features ensure proper alignment and stability. With UL agency certification and RoHS compliance, it meets quality and environmental standards. Perfect for board-to-board or wire-to-board connections, this connector is a essential component for your electronic projects.