| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36799-0002 |
| Series: | 36799 - MX120G |
| Amperage: | 10.5 A |
| Connector Type: | MX120G |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 28 V DC |
| Packaging: | Reel |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 10 |
| Wire Size: | 20 AWG, 22 AWG, .35 - .5 mm² |
| Connector System: | Wire to Board |
| Wire Insulation Diameter: | 1.2 - 1.6 mm |
| Part Aliases: | 0367990002 |
| SKU: | MOL36799-0002 |
36799-0002
| Heilind Number: | MOL36799-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36799-0002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance MX120G Series Female Connector. Designed for seamless signal and power transmission, it features a durable copper alloy construction with tin plating for enhanced conductivity. With a maximum amperage of 10.5 A and a voltage rating of 28 V DC, it ensures reliable performance in various applications. The crimp or compression termination method allows for easy installation, while the compatibility with wire sizes ranging from 22 AWG to 20 AWG ensures versatility. RoHS compliant and boasting a mating cycle of 10, this connector guarantees both quality and longevity. Ideal for wire-to-board connections, it is a must-have component for your electronic projects.

