| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36876-0001 |
| Series: | 36876 - Ditto |
| Amperage: | 8 A |
| Connector Type: | Ditto |
| Gender: | Hermaphroditic |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Copper |
| Contact Plating: | Tin Over Nickel |
| Voltage: | 350 V AC/DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin over Nickel |
| Mating Cycles: | 25 |
| Wire Size: | 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin over Nickel |
| Wire Insulation Diameter: | 1.7 mm |
| Part Aliases: | 887191582801 36876-0001 0368760001 |
| SKU: | MOL36876-0001 |
36876-0001
| Heilind Number: | MOL36876-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36876-0001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ditto Hermaphroditic Crimp Terminal, High Copper, Tin Plating, 22-20 AWG
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download | |||
| 03/15/2022 | 511722 - Equipment/production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 05/15/2020 | 508682 - Supplier Change. adding alternate supplier (kemper) to the existing supploer ningo xingye shanghai. existing supplier is not supporting for Raw material supplier hence we have sourced supplier (gebr. kemper) | Download | |||

