| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36920-0603 |
| Part Aliases: | 0369200603 |
| SKU: | MOL36920-0603 |
36920-0603
| Heilind Number: | MOL36920-0603 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36920-0603 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 300.00mm Length, 6 Circuits, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | 510931 - Change to Product. receptacle housing drawing revision remove mating view, connector depth dimensions and notes about 3 circuit illustration. | Download | |||
| 04/15/2022 | 510932 - Change to Product. Recepticle terminal drawing revision, consolidate 2 terminal drawings into 1 drawing terminal, provide terminal contact dimensions and add barrel tolerances on updated drawing views | Download | |||
| 11/15/2019 | 507714 - Packaging Changes. | Download | |||

