| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36922-0801 |
| Part Aliases: | 0369220801 |
| SKU: | MOL36922-0801 |
36922-0801
| Heilind Number: | MOL36922-0801 |
| Manufacturer: | Molex |
| Manufacturer Number: | 36922-0801 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ditto-to-Ditto Off-the-Shelf (OTS) Cable Assembly, 3.00mm Pitch, Single Row, 100.00mm Length, 8 Circuits, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||

