| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38-00-0090 |
| Color: | Natural (White) |
| Series: | 6410 - KK 254 |
| Amperage: | 3.5 A, 3.75 A, 3 A, 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.53 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0038000090 AE-6410-6A(197)-51 |
| SKU: | MOL38-00-0090 |
38-00-0090
Specifications
Detailed Description
Introducing the KK 254 Wire-to-Board Header, a vertical square pin connector designed for seamless PCB connections. With 6 circuits, including voided 3, 4, and 5 circuits, it offers versatility in electronic setups. Operating at amperages of 3A, 4A, 3.5A, and 3.75A, this connector ensures efficient power transmission. Crafted with brass contacts and tin plating, it guarantees reliable conductivity. The 2.54mm pitch and 500V voltage rating make it suitable for various applications. Made of durable nylon in a natural (white) color, it blends functionality with aesthetics. Whether for industrial machinery or consumer electronics, this KK 254 Header is a dependable choice, meeting RoHS compliance for environmental sustainability. Its vertical orientation, with a 3.53mm tail length, facilitates easy PCB mounting. Additionally, its partial shrouding and mating polarization enhance mating accuracy. Perfect for board-to-board connections, it's a crucial component in modern electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | 513264 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

