| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38-00-0887 |
| Color: | Natural |
| Series: | 2599 - KK 508 |
| Amperage: | 4.5 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0038000887 2599M07A04 |
| SKU: | MOL38-00-0887 |
38-00-0887
Specifications
Detailed Description
Enhance your electronic connections with this Vertical KK Header. The design includes a Polarizing Backwall for secure installation, with 7 Circuits for versatile connectivity. Crafted with durable Nylon and featuring Tin (Sn) Plating, this straight orientation connector ensures reliable performance. With a 5.08 mm pitch and 4.5 A amperage, it's suitable for various applications. The voided Circuit 4 adds flexibility, while the Brass contact material guarantees efficient conductivity. Meeting RoHS compliance standards, this component is both high-quality and environmentally friendly, making it a valuable addition to your PCB setup.

