| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38-00-4903 |
| Color: | Natural |
| Series: | 2599 - KK 508 |
| Amperage: | 4.5 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0038004903 2599M04A23 |
| SKU: | MOL38-00-4903 |
38-00-4903
| Heilind Number: | MOL38-00-4903 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38-00-4903 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the KK 200 POL WAFER ASSY, a reliable component for your electronic assembly needs. Designed for seamless integration, this vertical connector features 4 contacts, perfect for establishing secure connections on your PCB. With a pitch of 5.08 mm and a voltage rating of 250V, it ensures efficient power transmission. Crafted from durable nylon with brass contacts plated in tin, it guarantees longevity and reliable conductivity. Its through-hole termination method and compatibility with 1.6mm thick PCBs make installation a breeze. Certified for RoHS compliance, it meets international standards for environmental responsibility. Whether for industrial or consumer electronics, this component is a must-have for your assembly projects.

