| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38-00-7098 |
| Color: | Natural |
| Series: | 2599 - KK 508 |
| Amperage: | 4.5 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0038007098 |
| SKU: | MOL38-00-7098 |
38-00-7098
Specifications
Detailed Description
Enhance your circuit connectivity with this Vertical KK Header, featuring a Polarizing Backwall for secure installation. With 9 Circuits and Tin (Sn) Plating, it ensures reliable performance. The contact material is Brass, providing durability for a current rating of 4.5 A and voltage of 250 V. Designed for Through Hole termination, it offers easy installation on PCBs. Its Nylon construction and compliant design make it ideal for various applications. The connector is polarized for correct mating, with a mating cycle of 25. Trust in its quality with UL agency certification and lead-free process capability. Perfect for wire-to-board connections, this header is a versatile solution for your electronic projects.

