| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38-00-7484 |
| Color: | Natural |
| Series: | 2599 - KK 508 |
| Amperage: | 4.5 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0038007484 |
| SKU: | MOL38-00-7484 |
38-00-7484
Specifications
Detailed Description
Easily connect and power your electronic components with our KK Header. This vertical component features a polarizing backwall and 10 circuits for efficient organization. The tin (Sn) plating ensures reliable conductivity, while the voided circuit 3 allows for customizable configurations. With a 4.5 A amperage and 250 V voltage capacity, it is suitable for a variety of applications. Crafted from durable nylon and brass materials, this header is designed for lasting performance. Its through-hole termination method and 5.08 mm pitch make installation straightforward, while the vertical orientation saves space on your PCB. RoHS compliant and featuring UL agency certification, you can trust in its quality and safety. Perfect for wire-to-board connections, this KK Header is a versatile solution for your electronic projects.

