| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38-00-7485 |
| Color: | Natural |
| Series: | 2599 - KK 508 |
| Amperage: | 4.5 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0038007485 2599M08A58 |
| SKU: | MOL38-00-7485 |
38-00-7485
Specifications
Detailed Description
Elevate your PCB connectivity with the KK Header, Vertical, featuring a Polarizing Backwall for enhanced precision. With 8 Circuits and Tin (Sn) Plating, this component ensures reliable performance. The Natural color and Nylon material blend seamlessly into your setup, while the 5.08 mm pitch and Brass contact material guarantee secure connections. Operating at 4.5 A and 250 V, it's suitable for various applications. Solder termination through hole and a 1.6 mm PCB thickness compatibility make installation a breeze. RoHS compliant and with UL agency certification, it meets industry standards for quality and safety. Perfect for Wire to Board connections, this connector is a must-have for your electronic projects.

