38-00-7600

Heilind Number:MOL38-00-7600
Manufacturer:Molex
Manufacturer Number:38-00-7600
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK Header, Vertical, with Polarizing Backwall, 12 Circuits, Tin (Sn) Plating, Circuits 3,10 Voided

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 38-00-7600
Color:Natural
Series:2599 - KK 508
Amperage:4.5 A
Connector Type:KK 508
Number of Contacts:12
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:5.08 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:4.45 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:10
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:5.08 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-2
Part Aliases:0038007600 2599M12A310
SKU:MOL38-00-7600

Detailed Description

Elevate your PCB connectivity with our Vertical KK Header, featuring a Polarizing Backwall for secure installation. With 12 Circuits and Tin (Sn) Plating, it ensures reliable performance, while Circuits 3 and 10 are Voided for added flexibility. The natural color and Nylon construction meet stringent industry standards, with Brass contacts and a 5.08 mm pitch for efficient power transmission. Boasting a 4.5 A amperage and 250 V voltage rating, it's suitable for various applications. Designed for Through Hole termination, it guarantees easy assembly. The 4.45 mm tail length and 1.6 mm PCB thickness make it versatile for different setups. RoHS compliant and UL certified, it's a dependable choice for your projects.