38600-6606

Heilind Number:MOL38600-6606
Manufacturer:Molex
Manufacturer Number:38600-6606
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6.35mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, 300V, 6 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 38600-6606
Color:Black
Series:38600 - Fixed Mount Barrier
Amperage:10 A
Connector Type:Fixed Mount Barrier
Number of Contacts:6
Number of Rows:1
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:6.35 mm
Voltage:300 V
Material:Polyester Alloy
Orientation:Horizontal
Component Type:One Piece
Tail Length:5.1 mm
Operating Temperature Range:-40 - 130 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:6
Polarized to Mate:No
PCB Thickness (Recommended):3.18 mm
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Termination Pitch:6.35 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
SKU:MOL38600-6606