| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38700-6308 |
| Color: | Black |
| Pitch: | 8.26 mm |
| Series: | 38700 - Fixed Mount Barrier |
| Voltage: | 300 V |
| Amperage: | 15 A |
| Material: | Polyester |
| Stackable: | Yes |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 1.5 mm² |
| Orientation: | Horizontal |
| Tail Length: | 3.56 mm |
| PCB Retention: | Without |
| Component Type: | One Piece |
| Connector Type: | Fixed Mount Barrier |
| Number of Rows: | 1 |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Contact Material: | Brass |
| Polarized to Mate: | No |
| Termination Pitch: | 8.26 mm |
| Number of Contacts: | 8 |
| Termination Method: | Through Hole |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Number of Contacts Loaded: | 8 |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C |
| Lead Free Process Capability: | WAVE |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 3.81 µm |
| Part Aliases: | 0387006308 70508-C |
| SKU: | MOL38700-6308 |
38700-6308
Specifications
Detailed Description
Easily create secure connections with our Fixed Mount Barrier Terminal Block. Designed for efficiency, this black terminal block features 8 contacts in a single row with a right-angle body orientation for convenient installation. Its through-hole termination method and contact plating ensure reliable performance, with a wide operating temperature range from -40°C to 130°C. Made of durable polyester, it offers robust construction for industrial applications. Suitable for wire sizes ranging from 22 AWG to 18 AWG, this terminal block is versatile and stackable, providing flexibility in your setup. With RoHS compliance and lead-free process capability, it meets international standards for environmental responsibility. Ideal for various electronic projects, this barrier terminal block is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 02/28/2021 | 509474 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close Molex Juarez plant and consolidate Production in Molex Nogales | Download | |||
| 03/02/2015 | GCM 10671636 - Tooling / Equipment Transfer. | Download | |||

