38700-7314

Heilind Number:MOL38700-7314
Manufacturer:Molex
Manufacturer Number:38700-7314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8.26mm Pitch Beau PCB Terminal Strip, with Mounting Ends, Black, 14 Circuits, with Screw Clamp Washer

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 38700-7314
Series:38700 - Fixed Mount Barrier
Amperage:20 A
Connector Type:Fixed Mount Barrier
Number of Contacts:14
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:8.26 mm
Voltage:300 V
Orientation:Horizontal
Component Type:One Piece
Tail Length:3.56 mm
Operating Temperature Range:-40 - 130 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:14
PCB Retention:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:No
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm²
Contact Termination Plating:Tin
Termination Pitch:8.26 mm
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
SKU:MOL38700-7314