| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38706-8012 |
| Color: | Black |
| Pitch: | 8.26 mm |
| Series: | 38706 - Fixed Mount Barrier |
| Voltage: | 300 V |
| Amperage: | 20 A |
| Material: | Polysulfone |
| Stackable: | No |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Component Type: | One Piece |
| Connector Type: | Fixed Mount Barrier |
| Number of Rows: | 2 |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Contact Material: | Brass |
| Termination Pitch: | 8.26 mm |
| Number of Contacts: | 12 |
| Termination Method: | Through Hole |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Number of Contacts Loaded: | 12 |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | 160 °C |
| Maximum Operating Temperature: | 160 °C |
| SKU: | MOL38706-8012 |
38706-8012
Specifications
Detailed Description
Easily connect and secure up to 12 wires with this Fixed Mount Barrier Terminal Block. Designed for hassle-free installation on PCBs, it features through-hole termination and a durable polysulfone body. The straight orientation and vertical mounting option make it versatile for various applications. With brass contacts plated in tin, it ensures reliable conductivity and can handle a maximum voltage of 300V. Operating at temperatures up to 160°C, it's suitable for demanding environments. Compatible with wire sizes ranging from 12AWG to 20AWG, this barrier terminal block is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 02/28/2021 | 509474 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close Molex Juarez plant and consolidate Production in Molex Nogales | Download | |||
| 04/15/2020 | 507822 - Change to Product. | Download | |||
| 03/16/2015 | GCM 10672868 - Tooling / Equipment Transfer. As a part of Molex plan for continuous improvement, we are going to move Terminal Block products from Nogales plant (3105) to Juarez Plant (3313). This transfer must be completed in the Third week of March 2015.This is the fifth phase of this transfer for this product family. | Download | |||

