| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38706-8014 |
| Series: | 38706 - Fixed Mount Barrier |
| Amperage: | 20 A |
| Termination Method: | Through Hole |
| Pitch: | 8.26 mm |
| Voltage: | 300 V |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| SKU: | MOL38706-8014 |
38706-8014
Specifications
Detailed Description
Enhance your electrical connections with our Fixed Mount Barrier Terminal Block. Designed for seamless integration in your setup, this high-performance component boasts a 20 A amperage rating and 300 V voltage capacity, ensuring reliable power distribution. With 14 positions and through-hole termination, it offers versatile connectivity options for wires ranging from 22 AWG to 12 AWG. RoHS compliant, it meets the latest environmental standards, while its 8.26 mm pitch allows for efficient installation. Elevate your project with this essential connector, perfect for industrial or DIY applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 02/28/2021 | 509474 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close Molex Juarez plant and consolidate Production in Molex Nogales | Download | |||
| 03/16/2015 | GCM 10672868 - Tooling / Equipment Transfer. As a part of Molex plan for continuous improvement, we are going to move Terminal Block products from Nogales plant (3105) to Juarez Plant (3313). This transfer must be completed in the Third week of March 2015.This is the fifth phase of this transfer for this product family. | Download | |||

