| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451LS14S-5PX |
| Series: | 38720 - Fixed Mount Barrier |
| Amperage: | 15 A |
| Pitch: | 9.53 mm |
| Voltage: | 300 V |
| Number of Positions: | 20 |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| SKU: | MOL38720-0320 |

