38720-6203

Heilind Number:MOL38720-6203
Manufacturer:Molex
Manufacturer Number:38720-6203
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9.53mm Pitch Beau PCB Terminal Strip, PC Tail, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 38720-6203
Color:Black
Series:38720 - Fixed Mount Barrier
Amperage:15 A
Connector Type:Fixed Mount Barrier
Number of Contacts:3
Number of Rows:1
Termination Method:Screw or Lug
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:9.53 mm
Voltage:300 V
Material:Polyester
Orientation:Horizontal
Component Type:One Piece
Tail Length:4.8 mm
Operating Temperature Range:-40 - 130 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:3
PCB Retention:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:No
PCB Thickness (Recommended):3.18 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 1.5 mm²
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:9.53 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
SKU:MOL38720-6203

Detailed Description

Enhance your electrical connections with our Fixed Mount Barrier Connector in sleek black. Designed for optimal performance, this connector features a durable polyester body and brass contact material with tin plating, ensuring reliable conductivity. With a maximum operating temperature of 130°C and a wide wire size compatibility ranging from 22 AWG to 18 AWG, it's suitable for various applications. The right-angle, one-piece design with PCB retention offers ease of installation, while the screw or lug termination method provides secure connectivity. RoHS compliant and lead-free process capable, this connector prioritizes safety and environmental standards. Perfect for industrial or commercial use, it's a versatile component in any setup.