38720-6325

Heilind Number:MOL38720-6325
Manufacturer:Molex
Manufacturer Number:38720-6325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 25 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 38720-6325
Color:Black
Series:38720 - Fixed Mount Barrier
Amperage:15 A
Connector Type:Fixed Mount Barrier
Number of Contacts:25
Number of Rows:1
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:9.53 mm
Voltage:300 V
Material:Polyester
Orientation:Horizontal
Component Type:One Piece
Tail Length:4.8 mm
Operating Temperature Range:-40 - 130 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:25
PCB Retention:Without
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:No
PCB Thickness (Recommended):3.18 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 1.5 mm²
Contact Termination Plating:Tin
Termination Pitch:9.53 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
SKU:MOL38720-6325