38753-6705

Heilind Number:MOL38753-6705
Manufacturer:Molex
Manufacturer Number:38753-6705
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Wrap-Around Cover Kit For 9.53mm Pitch Tri-Barrier Terminal Strips, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 38753-6705
Color:Black
Series:38753
Number of Contacts:5
Material:Polyester Alloy
Component Type:Cover Kit
Packaging:Bag
Number of Contacts Loaded:5
Lead Free Process Capability:WAVE
Lock to Mating Part:Yes
Part Aliases:0387536705
SKU:MOL38753-6705

Detailed Description

Enhance the functionality of your 9.53mm Pitch Tri-Barrier Terminal Strips with this convenient Wrap-Around Cover Kit. Designed for optimal protection and organization, this kit includes a sleek black cover for 5 circuits. Crafted from durable polyester alloy, it ensures long-lasting performance in various environments. Easy to install and secure, it seamlessly locks onto the mating part for a reliable connection. Compliant with RoHS standards, this accessory is not only high-quality but also environmentally friendly. Upgrade your terminal strip setup with this essential component.