| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38922-0002 |
| Series: | 38922 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 8.26 mm |
| Voltage: | 300 V |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0389220002 |
| SKU: | MOL38922-0002 |
38922-0002
| Heilind Number: | MOL38922-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38922-0002 |
| ECAD Model: |
Description:
8.26mm Pitch Single Row Barrier Strip without Mounting Ends, Steel Screws, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our Fixed Mount Barrier Terminal Block. Part of the 38922 series, it offers secure and reliable performance for your projects. With a current rating of 20 A and a voltage of 300 V, this terminal block is designed for efficiency. It features two positions, allowing for multiple wire connections with ease. The pitch of 8.26 mm accommodates various wire sizes, from 24 AWG to 18 AWG, ensuring versatility in your setup. While not RoHS compliant, its quality and durability make it a valuable component in any electrical system. Upgrade your terminal block collection with this essential connector.

