| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38922-0010 |
| Series: | 38922 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 8.26 mm |
| Voltage: | 300 V |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0389220010 |
| SKU: | MOL38922-0010 |
38922-0010
| Heilind Number: | MOL38922-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38922-0010 |
| ECAD Model: |
Description:
8.26mm Pitch Single Row Barrier Strip without Mounting Ends, Steel Screws, 10 Circuits
More >>Specifications
Detailed Description
Enhance electrical connectivity with our Fixed Mount Barrier Terminal Block, part of the 38922 series. Designed for optimal performance, this terminal block features a TSE amperage of 20 A and a voltage rating of 300 V, ensuring reliable power transmission. With 10 positions available and a pitch of 8.26 mm, it accommodates multiple wire sizes ranging from 24 AWG to 18 AWG. Offering a secure and efficient solution for your wiring needs, this terminal block is a vital component in various industrial and commercial applications. Rest assured of its quality and compliance with industry standards, making it a dependable choice for your projects.

