| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38922-0011 |
| Series: | 38922 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 8.26 mm |
| Voltage: | 300 V |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0389220011 |
| SKU: | MOL38922-0011 |
38922-0011
| Heilind Number: | MOL38922-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38922-0011 |
| ECAD Model: |
Description:
8.26mm Pitch Single Row Barrier Strip without Mounting Ends, Steel Screws, 11 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our Fixed Mount Barrier Terminal Block, part of the 38922 series. Designed for high performance, this terminal block offers a secure and reliable solution for your wiring needs. With a maximum amperage of 20 A and a voltage rating of 300 V, it ensures efficient power distribution. Featuring 11 positions with a 8.26 mm pitch, it accommodates various wire sizes, from 24 AWG to 12 AWG. Whether you're working on a commercial or industrial project, this terminal block is a must-have for creating organized and durable connections. Its high-quality construction and TSE certification guarantee compliance with industry standards, while its easy fixed mount installation saves time and effort. Trust in the durability and performance of our Fixed Mount Barrier Terminal Block for seamless connectivity in your applications.

