| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38922-0012 |
| Series: | 38922 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 8.26 mm |
| Voltage: | 300 V |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0389220012 |
| SKU: | MOL38922-0012 |
38922-0012
Specifications
Detailed Description
Enhance your wiring setup with our Fixed Mount Barrier Terminal Block, part of the 38922 series. Designed for TSE applications, this terminal block offers a secure connection with a 20 A amperage rating and 300 V voltage capacity. With 12 positions and a pitch of 8.26 mm, it accommodates various wire sizes, from 24 AWG to 18 AWG. The terminal block ensures reliable performance and easy installation, making it a must-have for any project requiring secure wire connections. Explore our range of connectors and accessories to complete your setup with ease.

