| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38923-0003 |
| Series: | 38923 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 8.26 mm |
| Voltage: | 300 V |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0389230003 |
| SKU: | MOL38923-0003 |
38923-0003
| Heilind Number: | MOL38923-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38923-0003 |
| ECAD Model: |
Description:
8.26mm Pitch Single Row Barrier Strip with Mounting Ends, Steel Screws, 3 Circuits
More >>Specifications
Detailed Description
Introducing our Fixed Mount Barrier Terminal Block, a crucial component for secure and efficient wire connections. Part of the TSE series, this terminal block is designed to handle up to 20 A of current at 300 V, making it ideal for various applications. With three available positions and a pitch of 8.26 mm, it offers flexibility in wiring arrangements. Compatible with wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG, it ensures versatility in use. While not RoHS compliant, it meets essential connectivity needs with reliability and durability. Perfect for use in industrial settings or DIY projects, our Fixed Mount Barrier Terminal Block guarantees safe and stable electrical connections.

