| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38923-0010 |
| Series: | 38923 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 8.26 mm |
| Voltage: | 300 V |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0389230010 |
| SKU: | MOL38923-0010 |
38923-0010
| Heilind Number: | MOL38923-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38923-0010 |
| ECAD Model: |
Description:
8.26mm Pitch Single Row Barrier Strip with Mounting Ends, Steel Screws, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this Fixed Mount Barrier Terminal Block. Part of the 38923 series, it boasts TSE certification and can handle up to 20A of current at 300V. With 10 positions and a pitch of 8.26mm, it offers versatile wiring options for various wire sizes ranging from 24AWG to 18AWG. This terminal block guarantees secure and efficient connections, making it an essential component for your projects. Rest assured, it meets all relevant RoHS compliance standards. Explore our range of connectors and accessories to complete your setup effortlessly.

