| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38937-0008 |
| Series: | 38937 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 9.53 mm |
| Voltage: | 300 V |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Part Aliases: | 0389370008 |
| SKU: | MOL38937-0008 |
38937-0008
| Heilind Number: | MOL38937-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38937-0008 |
| ECAD Model: |
Description:
9.53mm Pitch Single Row Barrier Terminal Strip without Mounting Ends, Steel Screws, 8 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Fixed Mount Barrier Terminal Block, part of our TSE series. Designed for reliable performance, this terminal block features a 20A amperage rating and can accommodate wires ranging from 22AWG to 12AWG. With a pitch of 9.53mm and 8 positions, it offers versatility in wiring configurations. Its durable construction and 300V voltage rating ensure suitability for various applications. Compliant with RoHS regulations, this terminal block is a sustainable choice for your connectivity needs. Explore our range of Barrier Terminal Blocks & Strips for complete solutions.

