| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38937-0010 |
| Series: | 38937 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 9.53 mm |
| Voltage: | 300 V |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Part Aliases: | 0389370010 |
| SKU: | MOL38937-0010 |
38937-0010
| Heilind Number: | MOL38937-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38937-0010 |
| ECAD Model: |
Description:
9.53mm Pitch Single Row Barrier Terminal Strip without Mounting Ends, Steel Screws, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our Fixed Mount Barrier Terminal Block. Part of the TSE series, this high-performance component features a durable construction and is designed for 20 A, 300 V applications. With 10 positions available, it offers ample connectivity options for wires ranging from 22 AWG to 12 AWG. Its 9.53 mm pitch ensures secure and stable mounting, while its compatibility with various wire sizes makes it versatile for different projects. Whether you're a professional electrician or a DIY enthusiast, this Terminal Block is essential for achieving reliable and efficient connections in your circuits.ROHS compliance ensures it meets the highest industry standards for environmental responsibility. Upgrade your setup today with this Barrier Terminal Block.

