| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38938-0004 |
| Series: | 38938 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 9.53 mm |
| Voltage: | 300 V |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Part Aliases: | 0389380004 |
| SKU: | MOL38938-0004 |
38938-0004
| Heilind Number: | MOL38938-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38938-0004 |
| ECAD Model: |
Description:
9.53mm Pitch Single Row Barrier Terminal Strip with Mounting Ends, Steel Screws, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our Fixed Mount Barrier Terminal Block in the TSE series. Designed for high-performance applications, this terminal block features a 20 A amperage rating and can accommodate wire sizes ranging from 22 AWG to 12 AWG. With a pitch of 9.53 mm and a voltage rating of 300 V, it offers reliable and secure connectivity. Perfect for industrial and commercial use, this terminal block is an essential component for your wiring projects. Rest assured of its quality and durability, as it complies with RoHS standards. Explore our range of connectors and accessories to complete your setup with ease.

