| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38938-0010 |
| Series: | 38938 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 9.53 mm |
| Voltage: | 300 V |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Part Aliases: | 0389380010 |
| SKU: | MOL38938-0010 |
38938-0010
| Heilind Number: | MOL38938-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38938-0010 |
| ECAD Model: |
Description:
9.53mm Pitch Single Row Barrier Terminal Strip with Mounting Ends, Steel Screws, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our Fixed Mount Barrier Terminal Block. Part of the TSE series, this component is designed for optimal performance, featuring a 20 A amperage and 300 V voltage rating. With 10 positions available and a pitch of 9.53 mm, it offers versatility in wiring configurations. Suitable for wire sizes ranging from 12 AWG to 22 AWG, it accommodates various applications with ease. Crafted for durability and reliability, this terminal block is a crucial component in any electrical setup, ensuring secure and efficient connectivity. Explore its potential in our range of Barrier Terminal Blocks & Strips.

