39-00-0079

Heilind Number:MOL39-00-0079.P
Manufacturer:Molex
Manufacturer Number:39-00-0079
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0079
Series:5556
Amperage:9 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL39-00-0079.P

Detailed Description

Enhance your electrical connections with our Mini-Fit Female Crimp Terminal, specifically designed for seamless integration with 16 AWG wires. Crafted from durable Phosphor Bronze with a protective Tin plating, these terminals guarantee reliable performance in various applications. Engineered for efficiency, they feature a convenient reel packaging for easy handling and storage. Compliant with RoHS standards, our Mini-Fit terminals offer peace of mind in terms of both quality and environmental responsibility. With a current rating of 9 A, they are ideal for high-power setups, ensuring stable and secure connectivity. Upgrade your pin and socket housings with these premium-grade terminals, perfect for professional and DIY projects alike.