39-00-0126

Heilind Number:MOL39-00-0126.P
Manufacturer:Molex
Manufacturer Number:39-00-0126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Male Crimp Terminal, Tin (Sn), Phosphor Bronze, 18-24 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0126
Series:5558
Amperage:9 A
Gender:Male
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL39-00-0126.P

Detailed Description

Enhance your connectivity with our Mini-Fit Male Crimp Terminal, expertly designed for seamless integration in various applications. Crafted with durable Phosphor Bronze and featuring a reliable Tin plating, this terminal ensures optimal conductivity and longevity. Suitable for 18-24 AWG wires, it offers a secure crimp termination method for hassle-free installation. Compliant with RoHS standards, rest assured of its environmental responsibility. With a high amperage rating of 9 A, it guarantees efficient power transmission. Perfect for use in our 5558 series housings, this terminal is a vital component for your electrical projects. Elevate your connections with the Mini-Fit Male Crimp Terminal.