| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-00-0130 |
| Series: | 5558 - Mini-Fit |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 16 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.8 - 3.1 mm |
| Part Aliases: | 0039000130 5558-PBS3 |
| SKU: | MOL39-00-0130 |
39-00-0130
| Heilind Number: | MOL39-00-0130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-00-0130 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Male Crimp Terminal. Crafted with durable Phosphor Bronze and featuring a reliable Tin (Sn) plating, this terminal ensures secure and efficient performance. Suitable for 16 AWG wires, it guarantees a seamless fit for your power applications. With a maximum voltage of 600 V and an amperage of 9 A, it meets high-performance standards. Perfect for wire-to-wire connections, its crimp or compression termination method offers convenience and durability. RoHS compliant and designed for 30 mating cycles, this terminal combines environmental responsibility with lasting quality. Ideal for a variety of circuit applications, it's a versatile and essential component in your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

