39-00-0139

Heilind Number:MOL39-00-0139.P
Manufacturer:Molex
Manufacturer Number:39-00-0139
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 22-28 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0139
Series:5556
Amperage:9 A
Gender:Female
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
SKU:MOL39-00-0139.P

Detailed Description

Enhance your electrical connections with our Mini-Fit Female Crimp Terminal, designed for optimal performance. Featuring Selective Gold and Selective Tin plating over Nickel, this terminal ensures reliable conductivity with 22-28 AWG wires. The brass construction and Crimp termination method guarantee secure and durable connections, while the 9A amperage rating meets high-power demands. Compliant with RoHS standards, this Mini-Fit terminal is not only efficient but also environmentally friendly. Perfect for various applications, it's a must-have component for any connector setup.