| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-00-0145 |
| Series: | 5558 - Mini-Fit |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .9 - 1.8 mm |
| Part Aliases: | 0039000145 5558GS8 |
| SKU: | MOL39-00-0145 |
39-00-0145
| Heilind Number: | MOL39-00-0145 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-00-0145 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 28-22 AWG, Reel
More >>Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit Male Crimp Terminal. Crafted from durable brass with a superior gold contact plating, this lead-free terminal ensures reliable performance in various applications. Suitable for 22-28 AWG wire sizes, it guarantees a secure and efficient connection. With a 600V voltage rating and a 9A amperage capacity, it meets high-power demands with ease. Designed for crimp or compression termination, it offers versatility in installation. RoHS compliant and featuring a reel packaging, this terminal is not only environmentally friendly but also convenient for bulk usage. Whether for industrial or electronic projects, the Mini-Fit Male Crimp Terminal in the 5558 series is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/12/2022 | 512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change. | Download | |||
| 02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


