| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-00-0216 |
| Series: | 5556 - Mini-Fit |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 1.27 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .9 - 1.8 mm |
| Part Aliases: | 0039000216 5556-PBS2PL |
| SKU: | MOL39-00-0216 |
39-00-0216
| Heilind Number: | MOL39-00-0216 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-00-0216 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our Mini-Fit Female Crimp Terminal. Crafted with durable Phosphor Bronze and coated in Tin, this terminal ensures reliable performance for wire sizes ranging from 22 to 28 AWG. Designed for both Wire to Wire and Wire to Board applications, it offers a secure crimp or compression termination method. With a maximum voltage rating of 600 V and an amperage of 9 A, it meets high-power demands with ease. RoHS compliant and featuring a tin plating thickness of 1.27 µm, it guarantees both performance and environmental responsibility. Trust the 5556 Mini-Fit series for efficient and durable connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2020 | 507712 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

