| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-00-0280 |
| Series: | 1854 - Standard .062" |
| Connector Type: | Standard .062" |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .889 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.1 - 1.5 mm |
| Part Aliases: | 0039000280 1854T |
| SKU: | MOL39-00-0280 |
39-00-0280
Specifications
Detailed Description
This Standard .062" male connector, part of our 1854 Series, is a versatile component for power circuit applications. Crafted with high-quality brass contacts and coated with durable tin plating, it ensures reliable performance and longevity. Suitable for wire sizes ranging from 24 to 28 AWG, it offers flexibility in termination methods, accommodating both crimping and compression. With a contact mating area plated with tin, it guarantees secure and efficient connections. RoHS compliant and packaged on a convenient reel, it's an essential solution for your connectivity needs.

