| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-00-0286 |
| Series: | 2478 - KK 396 - KK 508 |
| Connector Type: | KK 396, KK 508 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .889 µm |
| Wire Size: | 18 AWG, .21 - .82 mm², 24 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.3 - 2.5 mm |
| Part Aliases: | 0039000286 2478T |
| SKU: | MOL39-00-0286 |
39-00-0286
Specifications
Detailed Description
Discover the versatile KK 396 Crimp Terminal 2478, designed for reliable connectivity in power applications. Suitable for 18-24 AWG wires, this female terminal features durable brass construction with tin plating for enhanced conductivity. The crimp or compression termination method ensures secure attachment, while its compatibility with the KK 396 and KK 508 connectors offers flexibility in usage. With a reel packaging for convenience, this terminal guarantees longevity with a minimum of 25 mating cycles. RoHS compliant and with a wire insulation diameter of 1.3 - 2.5 mm, it's the perfect choice for your wire to board connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512848 - Change Supplier.T his notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Dowa Advanced Materials Shanghai Supplies Similar Material. | Download | |||
| 08/30/2018 | 506022 - Retraction of 505449. | Download | |||
| 04/12/2018 | 505449 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

