| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-00-0295 |
| Series: | 1189 - Standard .093" |
| Connector Type: | Standard .093" |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1.6 - 4.1 mm |
| Part Aliases: | 0039000295 |
| SKU: | MOL39-00-0295 |
39-00-0295
| Heilind Number: | MOL39-00-0295 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-00-0295 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) over Nickel Plated Brass Contact, 14-20 AWG, Bag
More >>Specifications
Detailed Description
Enhance your power connections with our Female Standard .093" Connector, a reliable component for various circuit applications. Crafted with durable brass contacts plated in gold, it ensures optimal conductivity and longevity. Suitable for 20 AWG to 14 AWG wire sizes, it offers versatile compatibility for your projects. Whether you prefer crimp or compression termination methods, this connector guarantees secure and efficient assembly. ROHS compliant and packaged in a convenient bag, it meets both environmental standards and practical needs. Upgrade your connectivity solutions with this essential component, perfect for standard .093" applications.

