| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-01-3065 |
| Color: | Black |
| Series: | 5557 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Mini-Fit Jr. |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039013065 5557-06R-BL |
| SKU: | MOL39-01-3065 |
39-01-3065
Specifications
Detailed Description
Introducing the Mini-Fit Jr. Receptacle Housing, a compact and versatile solution for your connectivity needs. This housing, designed for dual-row configurations, features 6 circuits and is constructed from durable UL 94V-2 rated black nylon. With an amperage rating of 13A, it's ideal for power applications. The Mini-Fit Jr. connector system allows for wire-to-wire or wire-to-board connections, offering flexibility in usage. Meeting RoHS compliance standards, it also boasts UL and CSA agency certifications for quality assurance. Its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Polarized for secure mating, with locking to the mating part, this housing guarantees a stable connection. Whether for industrial or electronic applications, the Mini-Fit Jr. Receptacle Housing is a dependable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India | Download | |||
| 10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

