| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-01-4063 |
| Color: | Natural |
| Series: | 5559 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039014063 5559-06P2-210 |
| SKU: | MOL39-01-4063 |
39-01-4063
| Heilind Number: | MOL39-01-4063 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-01-4063 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit Jr. Plug Housing, Single Row, 6 Circuits, UL 94V-0, with Panel Mounting Ears, Natural
More >>Specifications
Detailed Description
Introducing the Mini-Fit Jr. Plug Housing, a versatile solution for your connectivity needs. This single-row housing features 6 circuits, crafted from UL 94V-0 rated natural nylon for durability and safety. With convenient panel mounting ears, installation is a breeze. Designed for Mini-Fit Jr. connectors, it ensures reliable power delivery with a 13A rating. Perfect for wire-to-wire or wire-to-board applications, this housing is essential for any electrical project. Meeting RoHS compliance, it guarantees environmental responsibility. Trust in the Mini-Fit Jr. Plug Housing for secure and efficient connections in your setups.

