| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-03-3155 |
| Color: | Natural |
| Series: | 1625 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Mates With: | Link:39-03-3156|Link:39-03-3157 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .062" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039033155 |
| Contact Detail: | 3x5 |
| SKU: | MOL39-03-3155 |
39-03-3155
| Heilind Number: | MOL39-03-3155 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-03-3155 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 15 Circuits, without Mounting Ears, Natural
More >>Specifications
Detailed Description
Enhance your power connectivity with this high-quality 0.062" connector plug, crafted for seamless wire-to-wire integration. Featuring a natural hue and constructed from durable nylon, it guarantees reliability in diverse applications. With 15 contacts spread over three rows and a 3.68mm pitch, it ensures efficient and secure connections. Certified for UL and CSA standards, this connector is ideal for power circuit applications. Its polarized design and locking mechanism offer added safety, while its RoHS compliance underscores our commitment to environmentally-friendly practices. Upgrade your setup with this essential component for optimal performance.

