| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-03-3157 |
| Color: | Natural |
| Series: | 1625 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | Link:39-03-3154|Link:39-03-3155 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .062" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039033157 |
| Contact Detail: | 3x5 |
| SKU: | MOL39-03-3157 |
39-03-3157
| Heilind Number: | MOL39-03-3157 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-03-3157 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 15 Circuits, without Mounting Ears, Natural
More >>Specifications
Detailed Description
Enhance your power circuit connections with our 1625 series natural nylon housing, featuring a standard .062" connector for reliable performance. This receptacle, with 15 contacts spread across three rows, offers secure and efficient wire-to-wire connectivity at a 3.68mm pitch. Crafted from durable nylon with UL certification, it ensures safety and quality in operation. The polarized design and locking feature guarantee proper mating, while the 3.96mm termination pitch simplifies installation. Whether for industrial or electronic applications, this housing is a dependable choice. Compliant with RoHS standards, it meets environmental requirements without compromising functionality. Elevate your connectivity solutions with this essential component.

