| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-03-6020 |
| Color: | Natural |
| Series: | 3191 - Standard .093" |
| Amperage: | 12 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039036020 3191-02P |
| SKU: | MOL39-03-6020 |
39-03-6020
| Heilind Number: | MOL39-03-6020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-03-6020 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, Panel Mount, without Panel Mount, 2 Circuits
More >>Specifications
Detailed Description
Enhance power connections with the Natural Standard .093" Plug Housing, crafted for durability and reliability. Made of Nylon, this panel-mount connector features two contacts in a single row, with a 6.7 mm pitch for seamless integration. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Certified by CSA and UL, it meets stringent safety standards. With its polarized design and locking feature, it ensures secure mating. RoHS compliant, it is environmentally friendly. Suitable for wire-to-wire and wire-to-board connections, this connector is essential for power distribution in panels and boards.

