| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-03-6022 |
| Color: | Natural |
| Series: | 3191 - Standard .093" |
| Amperage: | 12 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039036022 3191-02P1 |
| SKU: | MOL39-03-6022 |
39-03-6022
| Heilind Number: | MOL39-03-6022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-03-6022 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 2 Circuits
More >>Specifications
Detailed Description
Easily connect power components with these durable Standard .093" connectors in natural color. Featuring a plug gender with a housing made of nylon, they ensure reliable performance in various applications. With two contacts in a single row, a pitch of 6.7mm, and a current rating of 12A, they offer efficient power transmission. Suitable for wire to wire or wire to board connections, these connectors are UL and CSA certified, meeting stringent safety standards. Operating temperature range of -40 to 105°C makes them suitable for use in diverse environments. Their polarized design and locking feature guarantee secure mating, while RoHS compliance ensures environmental responsibility. Perfect for a wide range of power circuit applications.

