| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-03-6024 |
| Color: | Natural |
| Series: | 3191 - Standard .093" |
| Amperage: | 12 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039036024 3191-02R1 |
| SKU: | MOL39-03-6024 |
39-03-6024
| Heilind Number: | MOL39-03-6024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-03-6024 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, without Panel Mount, 2 Circuits
More >>Specifications
Detailed Description
Enhance your power connections with our Standard .093" Receptacle in Natural color, featuring a durable Nylon housing for reliable performance. This single-row connector, with two contacts and a 6.7mm pitch, is designed for 12A amperage and operates seamlessly in temperatures ranging from -40 to 105°C. UL and CSA certified, it guarantees quality and safety in wire-to-wire or wire-to-board applications. With keying for polarization and a lock to the mating part, you can trust in its secure connectivity. RoHS compliant and crafted from flame-retardant materials, it upholds environmental standards without compromising on functionality. Upgrade your setups with this essential component, perfect for various circuit applications.

