| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-03-6034 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 11 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Mates With: | Link:39-03-6030|Link:39-03-6032|Link:5219 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039036034 |
| Contact Detail: | 1x3 |
| SKU: | MOL39-03-6034 |
39-03-6034
| Heilind Number: | MOL39-03-6034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-03-6034 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, without Panel Mount, 3 Circuits
More >>Specifications
Detailed Description
Easily connect power circuits with our 11 A receptacle, featuring three contacts in a single row for efficient wire-to-wire or wire-to-board connections. Constructed with durable nylon material, this connector ensures reliable performance in various applications. Meeting UL and CSA agency certifications, it guarantees safety and quality standards. The polarized design and lock feature provide secure mating, while the 6.7 mm pitch allows for easy installation. Operating in a wide temperature range, it is suitable for diverse environments. Ideal for power applications, this Standard .093" connector is a versatile solution for your connectivity needs.

